- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1E102B
Panasonic
EEU-FM1E102B
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo
Search Keywords: EEUFM1E102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1E102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1E102B RoHS compliant?
Yes, EEU-FM1E102B is RoHS compliant.
What is the lead time for EEU-FM1E102B?
The standard lead time for EEU-FM1E102B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Buy all 43 in-stock or the regular minimum order quantity of 1000
Stock lot only:
43
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.4612
1,000
$0.4193
3,000
$0.3917
5,000
$0.3789
8,000
$0.3671
10,000
$0.3615
15,000
$0.3513
25,000
$0.3385
50,000 +
$0.3295
Click for Quote
Log in
to unlock special pricing