Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E101B

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000h 105°C Ammo
Search Keywords: EEUFM1E101B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1E101B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E101B RoHS compliant?
Yes, EEU-FM1E101B is RoHS compliant.
What is the lead time for EEU-FM1E101B?
The standard lead time for EEU-FM1E101B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 2000
Stock lot only:
18
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0972
2,000
$0.0884
4,000
$0.0882
6,000
$0.0848
8,000
$0.0846
26,000
$0.0805
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!