- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1C471B
Panasonic
EEU-FM1C471B
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo
Search Keywords: EEUFM1C471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1C471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1C471B RoHS compliant?
Yes, EEU-FM1C471B is RoHS compliant.
What is the lead time for EEU-FM1C471B?
The standard lead time for EEU-FM1C471B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Buy all 208 in-stock or the regular minimum order quantity of 250
Stock lot only:
208
Minimum Order Quantity:
250
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$0.2041
250
$0.1855
2,000
$0.1743
4,000
$0.1705
6,000
$0.1683
10,000
$0.1655
26,000
$0.1604
50,000
$0.1568
100,000 +
$0.1542
Click for Quote
Log in
to unlock special pricing