- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1C331B
Description
+
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo
Search Keywords: EEUFM1C331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1C331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
Buy all 260 in-stock or the regular minimum order quantity of 2000
Stock lot only:
260
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.1420
2,000
$0.1291
4,000
$0.1239
6,000
$0.1222
8,000
$0.1219
26,000
$0.1176
50,000
$0.1133
100,000
$0.1130
150,000 +
$0.1119
Click for Quote
Log in
to unlock special pricing