Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1C222

Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.
Search Keywords: EEUFM1C222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1C222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1C222 RoHS compliant?
Yes, EEU-FM1C222 is RoHS compliant.
What is the lead time for EEU-FM1C222?
The standard lead time for EEU-FM1C222 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6446
250
$0.5463
1,000
$0.5082
3,000
$0.4693
5,000
$0.4681
8,000
$0.4577
10,000
$0.4566
15,000 +
$0.4522
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!