Image is representational - see mfr. specs

EEU-FM1C102B

Panasonic

Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo
Search Keywords: EEUFM1C102B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1C102B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2723
500
$0.2477
2,000
$0.2346
4,000
$0.2314
6,000
$0.2283
10,000
$0.2278
26,000
$0.2240
50,000 +
$0.2235
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!