- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1A681L
Description
+
The EEU-FM1A681L is a radial lead type aluminum electrolytic capacitor with a rated voltage of 10V and a capacitance of 680 µF.
Search Keywords: EEUFM1A681L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1A681L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.2365
2,000
$0.1864
4,000
$0.1783
6,000
$0.1757
10,000
$0.1685
26,000
$0.1618
50,000
$0.1614
100,000 +
$0.1597
Click for Quote
Log in
to unlock special pricing