- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1A472L
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 7000h 105°C Bulk
Search Keywords: EEUFM1A472L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1A472L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$0.975
250
$0.802
500
$0.769
1,000
$0.738
3,000
$0.710
5,000
$0.692
8,000
$0.691
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing