- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1A471B
Panasonic
EEU-FM1A471B
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo
Search Keywords: EEUFM1A471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1A471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1A471B RoHS compliant?
Yes, EEU-FM1A471B is RoHS compliant.
What is the lead time for EEU-FM1A471B?
The standard lead time for EEU-FM1A471B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,838
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1291
4,000
$0.1261
6,000
$0.1244
8,000
$0.1231
26,000
$0.1181
50,000
$0.1153
100,000
$0.1123
150,000 +
$0.1118
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT