Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1A332B

Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo
Search Keywords: EEUFM1A332B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1A332B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1A332B RoHS compliant?
Yes, EEU-FM1A332B is RoHS compliant.
What is the lead time for EEU-FM1A332B?
The standard lead time for EEU-FM1A332B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,750
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5645
1,000
$0.5207
3,000
$0.4860
5,000
$0.4698
8,000
$0.4550
10,000
$0.4479
15,000 +
$0.4351
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!