Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1A332

Electrolytic Aluminum Capacitor - 3300 µF - 10 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 3300 µF - 10 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.
Search Keywords: EEUFM1A332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1A332
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1A332 RoHS compliant?
Yes, EEU-FM1A332 is RoHS compliant.
What is the lead time for EEU-FM1A332?
The standard lead time for EEU-FM1A332 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4384
400
$0.4313
1,000
$0.4215
2,600
$0.4096
5,000
$0.4042
7,600
$0.3990
10,000
$0.3980
15,000 +
$0.3966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!