Image is representational - see mfr. specs

EEU-FM1A122B

Panasonic

Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo
Search Keywords: EEUFM1A122B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1A122B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2150
1,000
$0.2020
2,500
$0.1932
5,000
$0.1903
7,500
$0.1874
25,000
$0.1754
50,000
$0.1728
100,000 +
$0.1702
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!