- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1A102LB
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo
Search Keywords: EEUFM1A102LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1A102LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Buy all 1,440 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1440
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.2047
2,000
$0.1861
4,000
$0.1839
6,000
$0.1827
8,000
$0.1818
10,000
$0.1811
26,000
$0.1782
50,000
$0.1762
100,000 +
$0.1755
Click for Quote
Log in
to unlock special pricing