- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM0J561BJ
Description
+
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
Search Keywords: EEUFM0J561BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM0J561BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0952
3,000
$0.0894
5,000
$0.0855
8,000
$0.0853
25,000
$0.0808
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing