Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM0J561

The EEU-FM0J561 is a radial lead type aluminum electrolytic capacitor featuring a 560 µF capacitance and a 6.3 V rated voltage ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The EEU-FM0J561 is a radial lead type aluminum electrolytic capacitor featuring a 560 µF capacitance and a 6.3 V rated voltage.
Search Keywords: EEUFM0J561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM0J561
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM0J561 RoHS compliant?
Yes, EEU-FM0J561 is RoHS compliant.
What is the lead time for EEU-FM0J561?
The standard lead time for EEU-FM0J561 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately Buy all 800 in-stock or the regular minimum order quantity of 2000
On Order:
8,000   can ship 12/31/26
Stock lot only:
800
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1375
2,000
$0.1250
4,000
$0.1223
6,000
$0.1208
8,000
$0.1197
26,000
$0.1151
50,000
$0.1126
100,000
$0.1099
150,000 +
$0.1094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!