- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM0J331
Panasonic
EEU-FM0J331
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
Search Keywords: EEUFM0J331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM0J331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM0J331 RoHS compliant?
Yes, EEU-FM0J331 is RoHS compliant.
What is the lead time for EEU-FM0J331?
The standard lead time for EEU-FM0J331 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,000
$0.1169
4,000
$0.1037
6,000
$0.1016
8,000
$0.0983
26,000
$0.0949
50,000
$0.0947
100,000
$0.0944
150,000 +
$0.0942
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT