- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1V561S
Panasonic
EEU-FK1V561S
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 15mm) Radial 5mm 1400mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 15mm) Radial 5mm 1400mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFK1V561S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1V561S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FK1V561S RoHS compliant?
Yes, EEU-FK1V561S is RoHS compliant.
What is the lead time for EEU-FK1V561S?
The standard lead time for EEU-FK1V561S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.17
500
$1.16
1,000
$1.15
3,000
$1.14
5,000
$1.13
8,000
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing