Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FK1V122

Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 2280mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 2280mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFK1V122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FK1V122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FK1V122 RoHS compliant?
Yes, EEU-FK1V122 is RoHS compliant.
What is the lead time for EEU-FK1V122?
The standard lead time for EEU-FK1V122 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately Buy all 50 in-stock or the regular minimum order quantity of 200
On Order:
3,000   can ship 5/24/27
Stock lot only:
50
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.298
200
$1.180
400
$1.170
600
$1.160
1,000
$1.150
2,600
$1.140
5,000
$1.130
7,600
$1.120
10,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!