- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1E471
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 900mA 4000h 105A°C Automotive Bulk
Search Keywords: EEUFK1E471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1E471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
796
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.2689
500
$0.2445
2,000
$0.2317
4,000
$0.2285
6,000
$0.2255
10,000
$0.2249
26,000
$0.2212
50,000 +
$0.2207
Click for Quote
Log in
to unlock special pricing