Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FK1E332S

Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105A°C Automotive Bulk
Search Keywords: EEUFK1E332S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FK1E332S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 33002179uF
Tolerance: 202203%
Operating Temperature: -55 to 105 °C
Mounting: Through Hole2190
Size: 18 x 20 mm
Termination Style: Radial2202
Voltage: 252205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FK1E332S RoHS compliant?
Yes, EEU-FK1E332S is RoHS compliant.
What is the lead time for EEU-FK1E332S?
The standard lead time for EEU-FK1E332S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 2/22/27
500   can ship 7/19/27
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.33
500
$1.32
1,000
$1.28
2,500
$1.22
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!