- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1E271
Description
+
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFK1E271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1E271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$0.2096
2,000
$0.1652
4,000
$0.1580
6,000
$0.1557
10,000
$0.1493
26,000
$0.1434
50,000
$0.1431
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments