Image is representational - see mfr. specs

EEU-FK1E152L

Panasonic

Cap Aluminum Lytic 1500uF 25V 20% (10 X 30mm) Radial 5mm 2140mA 4000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1500uF 25V 20% (10 X 30mm) Radial 5mm 2140mA 4000h 105°C Automotive Bulk
Search Keywords: EEUFK1E152L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FK1E152L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.838
250
$0.681
500
$0.679
2,000
$0.614
4,000
$0.597
6,000
$0.581
8,000
$0.580
16,000 +
$0.573
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!