- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1E102L
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 1680mA 4000h 105°C Automotive Bulk
Search Keywords: EEUFK1E102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1E102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.838
250
$0.681
500
$0.679
2,000
$0.614
4,000
$0.597
6,000
$0.581
8,000
$0.580
16,000 +
$0.573
Click for Quote
Log in
to unlock special pricing