- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1A821L
Description
+
Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFK1A821L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1A821L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$0.2894
2,000
$0.2181
4,000
$0.2150
6,000
$0.2120
8,000
$0.2062
26,000
$0.1980
50,000 +
$0.1975
Click for Quote
Log in
to unlock special pricing