- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A5R6
Description
+
Cap Aluminum Lytic 5.6uF 100V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105°C Automotive Bulk
Search Keywords: EEUFC2A5R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A5R6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:5.6 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,000
$0.0833
4,000
$0.0831
6,000
$0.0797
8,000
$0.0795
26,000
$0.0753
50,000
$0.0724
100,000
$0.0722
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments