Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC2A471

Electrolytic Aluminum Capacitor - 470 µF - 100 V - 20% - 16 X 40mm - Radial - 7.5 mm - 1920 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 100 V - 20% - 16 X 40mm - Radial - 7.5 mm - 1920 mA - 5000h - 105°C.
Search Keywords: EEUFC2A471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC2A471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial2202
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC2A471 discontinued?
Yes, EEU-FC2A471 from Panasonic is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEU-FC2A471 RoHS compliant?
Yes, EEU-FC2A471 is RoHS compliant.
What is the lead time for EEU-FC2A471?
The standard lead time for EEU-FC2A471 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,715
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.706
300
$1.611
500
$1.576
1,000
$1.526
2,500
$1.519
5,000
$1.511
7,500
$1.504
10,000 +
$1.496
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!