Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC2A470

Cap Aluminum Lytic 47uF 100V 20% (10 X 20mm) Radial 5mm 463mA 3000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 100V 20% (10 X 20mm) Radial 5mm 463mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC2A470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC2A470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC2A470 RoHS compliant?
Yes, EEU-FC2A470 is RoHS compliant.
What is the lead time for EEU-FC2A470?
The standard lead time for EEU-FC2A470 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.7817
500
$0.5165
2,000
$0.4598
4,000
$0.4453
6,000
$0.4442
10,000
$0.4431
16,000
$0.4420
26,000 +
$0.4409
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!