- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A3R3H
Panasonic
EEU-FC2A3R3H
Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Automotive Ammo
Search Keywords: EEUFC2A3R3H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A3R3H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC2A3R3H RoHS compliant?
Yes, EEU-FC2A3R3H is RoHS compliant.
What is the lead time for EEU-FC2A3R3H?
The standard lead time for EEU-FC2A3R3H is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,000
$0.0621
4,000
$0.0583
8,000
$0.0558
26,000
$0.0527
50,000
$0.0519
100,000
$0.0507
150,000
$0.0499
250,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing