- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A3R3
Panasonic
EEU-FC2A3R3
Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Automotive Bulk
Search Keywords: EEUFC2A3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC2A3R3 RoHS compliant?
Yes, EEU-FC2A3R3 is RoHS compliant.
What is the lead time for EEU-FC2A3R3?
The standard lead time for EEU-FC2A3R3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
1500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.1318
4,000
$0.1130
6,000
$0.1089
8,000
$0.1066
26,000
$0.1032
50,000
$0.1029
100,000
$0.1027
150,000 +
$0.1024
Click for Quote
Log in
to unlock special pricing