- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A221L
Description
+
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35mm) Radial 5mm 1040mA 5000h 105ƒA€A°C Automotive Bulk
Search Keywords: EEUFC2A221L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A221L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 35 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.727
250
$0.650
500
$0.635
1,000
$0.622
3,000
$0.609
5,000
$0.602
8,000
$0.600
10,000 +
$0.598
Click for Quote
Log in
to unlock special pricing