Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC2A221

Electrolytic Aluminum Capacitor - 220 µF - 100 V - 20% - 16 X 25mm - Radial - 7.5 mm - 1080 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 100 V - 20% - 16 X 25mm - Radial - 7.5 mm - 1080 mA - 5000h - 105°C.
Search Keywords: EEUFC2A221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC2A221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial2202
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC2A221 RoHS compliant?
Yes, EEU-FC2A221 is RoHS compliant.
What is the lead time for EEU-FC2A221?
The standard lead time for EEU-FC2A221 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.403
250
$1.123
500
$0.952
1,000
$0.885
2,500
$0.825
5,000
$0.788
7,500
$0.786
10,000 +
$0.784
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!