- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A220B
Panasonic
EEU-FC2A220B
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 105°C Automotive Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FC2A220B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Capacitance Value: | 22 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 8 x 11.5 mm |
| Termination Style: | Radial |
| Voltage: | 100 VDC |