- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A220
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 100 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 260 mA - 2000h - 105°C.
Search Keywords: EEUFC2A220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1802
4,000
$0.1637
6,000
$0.1584
8,000
$0.1580
26,000
$0.1576
50,000
$0.1572
100,000 +
$0.1568
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT