Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC2A181B

Cap Aluminum Lytic 180uF 100V 20% (16 X 20mm) Radial 7.5mm 995mA 5000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 180uF 100V 20% (16 X 20mm) Radial 7.5mm 995mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC2A181B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC2A181B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC2A181B RoHS compliant?
Yes, EEU-FC2A181B is RoHS compliant.
What is the lead time for EEU-FC2A181B?
The standard lead time for EEU-FC2A181B is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
250
$0.5497
500
$0.5325
1,000
$0.5087
2,500
$0.4800
5,000
$0.4668
7,500
$0.4544
10,000
$0.4476
15,000 +
$0.4409
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!