- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A121S
Description
+
Cap Aluminum Lytic 120uF 100V 20% (16 X 15mm) Radial 7.5mm 793mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC2A121S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A121S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 15 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.5882
250
$0.5263
500
$0.5249
1,000
$0.5142
2,500
$0.4932
5,000
$0.4919
7,500
$0.4869
10,000 +
$0.4857
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments