- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A120B
Description
+
Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC2A120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:12 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1059
4,000
$0.1013
6,000
$0.1011
8,000
$0.0999
26,000
$0.0958
50,000
$0.0920
100,000
$0.0917
150,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing