Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC2A101L

Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 698mA 3000h 105°C Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 698mA 3000h 105°C Automotive Bag
Search Keywords: EEUFC2A101L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC2A101L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 30 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC2A101L RoHS compliant?
Yes, EEU-FC2A101L is RoHS compliant.
What is the lead time for EEU-FC2A101L?
The standard lead time for EEU-FC2A101L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/4/27
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5241
500
$0.4795
1,000
$0.4603
2,500
$0.4349
5,000
$0.4157
7,500
$0.4044
10,000
$0.3965
15,000 +
$0.3852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!