- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC2A100
Description
+
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000h 105°C Automotive Bulk
Search Keywords: EEUFC2A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC2A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,272
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.0829
4,000
$0.0820
6,000
$0.0814
8,000
$0.0810
26,000
$0.0794
50,000
$0.0786
100,000
$0.0776
150,000 +
$0.0771
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT