- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V821L
Panasonic
EEU-FC1V821L
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1V821L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V821L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1V821L RoHS compliant?
Yes, EEU-FC1V821L is RoHS compliant.
What is the lead time for EEU-FC1V821L?
The standard lead time for EEU-FC1V821L is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
300
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
300
$0.8180
1,000
$0.7191
3,000
$0.6691
5,000
$0.6548
8,000
$0.6538
10,000
$0.6518
15,000 +
$0.6497
Click for Quote
Log in
to unlock special pricing