Image is representational - see mfr. specs

EEU-FC1V681B

Panasonic

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1V681B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1V681B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5045
500
$0.4455
1,000
$0.4277
3,000
$0.3996
5,000
$0.3864
8,000
$0.3744
10,000
$0.3687
15,000 +
$0.3583
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!