- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V470
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 290 mA - 1000h - 105°C.
Search Keywords: EEUFC1V470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,801
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0753
4,000
$0.0745
6,000
$0.0740
8,000
$0.0736
26,000
$0.0722
50,000
$0.0714
100,000
$0.0705
150,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing