- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V331LB
Panasonic
EEU-FC1V331LB
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1V331LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V331LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1V331LB RoHS compliant?
Yes, EEU-FC1V331LB is RoHS compliant.
What is the lead time for EEU-FC1V331LB?
The standard lead time for EEU-FC1V331LB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,759
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.2794
2,000
$0.2440
4,000
$0.2324
6,000
$0.2263
8,000
$0.2195
26,000
$0.2156
50,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing