Image is representational - see mfr. specs

EEU-FC1V331L

Panasonic

Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Automotive Bulk
Search Keywords: EEUFC1V331L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1V331L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,400
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3143
2,000
$0.2069
4,000
$0.2020
6,000
$0.2015
8,000
$0.2010
26,000
$0.2005
50,000 +
$0.2000
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!