Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1V331B

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1V331B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1V331B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1V331B RoHS compliant?
Yes, EEU-FC1V331B is RoHS compliant.
What is the lead time for EEU-FC1V331B?
The standard lead time for EEU-FC1V331B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,774
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4381
500
$0.3022
2,000
$0.2805
4,000
$0.2776
6,000
$0.2761
10,000
$0.2712
26,000
$0.2683
50,000 +
$0.2676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!