- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V221LB
Description
+
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 5mm 730mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1V221LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V221LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3728
2,000
$0.2022
4,000
$0.1897
6,000
$0.1815
8,000
$0.1684
26,000
$0.1642
50,000
$0.1634
100,000 +
$0.1626
Click for Quote
Log in
to unlock special pricing