- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V220
Description
+
Electrolytic Aluminum Capacitor - 22 µF - 35 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA - 1000h - 105°C.
Search Keywords: EEUFC1V220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0744
4,000
$0.0727
6,000
$0.0716
8,000
$0.0705
26,000
$0.0681
50,000
$0.0665
100,000
$0.0648
150,000 +
$0.0638
Click for Quote
Log in
to unlock special pricing