Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1V182L

Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1V182L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1V182L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1800 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 40 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1V182L discontinued?
Yes, EEU-FC1V182L from Panasonic is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEU-FC1V182L RoHS compliant?
Yes, EEU-FC1V182L is RoHS compliant.
What is the lead time for EEU-FC1V182L?
The standard lead time for EEU-FC1V182L is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.641
300
$0.573
1,000
$0.560
2,500
$0.537
5,000
$0.529
7,500
$0.521
10,000
$0.514
15,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!