Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1V182

The EEU-FC1V182 is a radial lead type aluminum electrolytic capacitor with a capacitance of 1800 µF and a rated voltage of 35 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The EEU-FC1V182 is a radial lead type aluminum electrolytic capacitor with a capacitance of 1800 µF and a rated voltage of 35 V.
Search Keywords: EEUFC1V182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1V182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1800 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1V182 RoHS compliant?
Yes, EEU-FC1V182 is RoHS compliant.
What is the lead time for EEU-FC1V182?
The standard lead time for EEU-FC1V182 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,112
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.05
300
$1.04
500
$1.03
1,000
$1.02
2,500
$1.01
5,000
$1.00
7,500
$0.99
10,000 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!