- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1V152S
Description
+
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1V152S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1V152S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.826
250
$0.739
500
$0.722
1,000
$0.706
2,500
$0.692
5,000
$0.683
7,500
$0.682
10,000 +
$0.679
Click for Quote
Log in
to unlock special pricing