Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J821

Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2670mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2670mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1J821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J821
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J821 RoHS compliant?
Yes, EEU-FC1J821 is RoHS compliant.
What is the lead time for EEU-FC1J821?
The standard lead time for EEU-FC1J821 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.878
250
$0.821
500
$0.804
1,000
$0.787
2,500
$0.765
5,000
$0.747
7,500
$0.737
10,000 +
$0.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!